
* Images are for reference only
EE-SX4081
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- EE-SX4081
- JLCPCB Part #
- C17345130
- Package
- 插件,13.7x5mm
- Description
- -40℃~+75℃ 1.5V 15V 3kHz 4.5V~16V 400mV 5mm 940nm 插件,13.7x5mm Photointerrupters - Slot Type - Logic Output ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3522
10+
$3.6690
30+
$3.2629
200+
$2.8537
400+
$2.6635
1000+
$2.5781
Related Products
Welcome back, may I help you?