
* Images are for reference only
D8M-A1
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- D8M-A1
- JLCPCB Part #
- C19549786
- Package
- -
- Description
- -30℃~+70℃ 0pa~4.9Kpa 2.2V 3ms - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$122.5030
200+
$48.8801
500+
$47.2468
1000+
$46.4398
Welcome back, may I help you?