This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D2VW-5L2A-1MS

Extended
Manufacturer
Omron Electronics
MFR.Part #
D2VW-5L2A-1MS
JLCPCB Part #
C3821059
Package
-
Description
-40℃~+85℃ 10,000,000 Cycles 125V 30V 5A 5A SPDT Side Rotation, Adjustable Roller - Limit Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.5299
200+ $7.1710
500+ $6.9198
1000+ $6.7941

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons