
* Images are for reference only
D2D-3104
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- D2D-3104
- JLCPCB Part #
- C2734432
- Package
- -
- Description
- -25℃~+85℃ 10,000,000 cycles 13.5mm 16A 21.2mm 250V 40mm DPST-NO PC Pin Round Plunger - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$11.4333
10+
$9.9081
50+
$8.9788
100+
$8.2009
Welcome back, may I help you?