
* Images are for reference only
B3U-1000P-B
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- B3U-1000P-B
- JLCPCB Part #
- C231330
- Package
- SMD,3x2.5mm
- Description
- -25℃~+70℃ 1.53N 1.6mm 12V 2.5mm 3mm 50mA Round Button SMD(SMT) Tab SPST Surface Mount,Vertical SMD,3x2.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8030
10+
$1.5253
30+
$1.3711
100+
$1.1994
500+
$1.1223
1000+
$1.0886
2000+
$1.0757
3500+
$1.0693
Related Products
Welcome back, may I help you?