
* Images are for reference only
B3F-1005
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- B3F-1005
- JLCPCB Part #
- C397293
- Package
- Plugin-4P,6x6mm
- Description
- -25℃~+70℃ 100,000 cycles 2.6N 24V 4.3mm 50mA 6mm 6mm PC Pin Round Button SPST-NO Through Hole 插件-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 711
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 625
In-stock Item Pricing
Qty Unit Price
1+
$0.2495
50+
$0.1975
150+
$0.1737
500+
$0.1460
2500+
$0.1336
5000+
$0.1261
Related Products
Welcome back, may I help you?