
* Images are for reference only
A6S-6104-PH
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- A6S-6104-PH
- JLCPCB Part #
- C2733313
- Package
- SMD,P=2.54mm
- Description
- -20℃~+70℃ 24V 25mA 6 Gull Wing SPST Slide, Rocked SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3209
10+
$2.8470
30+
$2.5642
100+
$2.2799
Related Products
Welcome back, may I help you?