
* Images are for reference only
A6S-4104-H
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- A6S-4104-H
- JLCPCB Part #
- C2733301
- Package
- SMD,P=2.54mm
- Description
- -20℃~+70℃ 1,000 times 2.54mm 24V 25mA 4 SPST Slide, Rocked SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$3.3967
10+
$2.9119
42+
$2.6236
84+
$2.3321
504+
$2.1968
1008+
$2.1372
Related Products
Welcome back, may I help you?