
* Images are for reference only
A6SR0019F
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- A6SR0019F
- JLCPCB Part #
- C3313530
- Package
- SMD,P=2.54mm
- Description
- -20℃~+70℃ 1,000 cycles 2.54mm 24V 25mA Gull Wing SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0152
200+
$0.3932
500+
$0.3803
1000+
$0.3723
Related Products
Welcome back, may I help you?