
* Images are for reference only
A6R 2005A
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- A6R 2005A
- JLCPCB Part #
- C3312104
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+80℃ 2.54mm 24V 25mA 5,000 cycles PC Pin 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2038
200+
$1.2403
500+
$1.1968
1000+
$1.1759
Related Products
Welcome back, may I help you?