
* Images are for reference only
A6HF-6102-P
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- A6HF-6102-P
- JLCPCB Part #
- C3312102
- Package
- SMD,P=1.27mm
- Description
- -30℃~+85℃ 1,000 cycles 1.27mm 24V 25mA 6 Gull Wing SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1929
200+
$0.4624
500+
$0.4464
1000+
$0.4383
Related Products
Welcome back, may I help you?