
* Images are for reference only
A6H-4102
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- A6H-4102
- JLCPCB Part #
- C397290
- Package
- SMD
- Description
- -20℃~+70℃ 24V 25mA 4 SPST SMD DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3057
10+
$1.9408
30+
$1.7115
100+
$1.4774
500+
$1.3725
1000+
$1.3273
2000+
$1.3079
4000+
$1.2966
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?