
* Images are for reference only
A6FR-3104
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- A6FR-3104
- JLCPCB Part #
- C7059573
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 2.54mm 24V 25mA 3 PC Pin Piano Key SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$5.0660
10+
$4.3651
50+
$3.9494
100+
$3.5272
500+
$3.3338
1000+
$3.2452
Welcome back, may I help you?