
* Images are for reference only
A6E-7101-N
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- A6E-7101-N
- JLCPCB Part #
- C6455198
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 2.54mm 24V 25mA 7 SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6717
192+
$0.6671
504+
$0.6445
1008+
$0.6348
Related Products
Welcome back, may I help you?