This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A6E-5104-N

Extended
Manufacturer
Omron Electronics
MFR.Part #
A6E-5104-N
JLCPCB Part #
C3312488
Package
Plugin,P=2.54mm
Description
-20℃~+70℃ 1,000 cycles 2.54mm 24V 25mA 5 PC Pin SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 32

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $4.1724
10+ $4.0761
30+ $4.0119
100+ $3.9477

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons