
* Images are for reference only
A6DR-4100
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- A6DR-4100
- JLCPCB Part #
- C6110524
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 2.54mm 30V 30mA 4 SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$2.9411
10+
$2.5109
50+
$2.2412
100+
$1.9650
Related Products
Welcome back, may I help you?