
* Images are for reference only
A6D-7100
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- A6D-7100
- JLCPCB Part #
- C7059555
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 2.54mm 30V 30mA 7 SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0367
208+
$2.4083
494+
$2.3280
988+
$2.2895
Welcome back, may I help you?