
* Images are for reference only
A79017-001
Extended
- Manufacturer
- Omnetics
- MFR.Part #
- A79017-001
- JLCPCB Part #
- C6727247
- Package
- SMD,P=0.64mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 0.64mm 0.76mm 18P 1A 2 Copper alloy Gold Surface Mount, Right Angle SMD,P=0.64mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$225.9802
200+
$90.1682
500+
$87.1545
1000+
$85.6654
Welcome back, may I help you?