
* Images are for reference only
TWM5J4K7E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- TWM5J4K7E
- JLCPCB Part #
- C2646909
- Package
- Plugin
- Description
- -55℃~+275℃ 4.7kΩ 5W Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4306
200+
$0.1667
500+
$0.1608
1000+
$0.1579
Welcome back, may I help you?