
* Images are for reference only
TFA32C06DBER
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- TFA32C06DBER
- JLCPCB Part #
- C7121738
- Package
- 1206
- Description
- 0Hz~20GHz 125mW 50Ω 6dB 1206 RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6152
200+
$0.2458
500+
$0.2377
1000+
$0.2329
Welcome back, may I help you?