
* Images are for reference only
OF51GJE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- OF51GJE
- JLCPCB Part #
- C2646424
- Package
- Plugin,D3.8xL10.3mm
- Description
- 5.1Ω 500mW Carbon Composition Resistor ±5% 插件,D3.8xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3867
200+
$0.1497
500+
$0.1444
1000+
$0.1418
Welcome back, may I help you?