
* Images are for reference only
NHS250 180R F
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- NHS250 180R F
- JLCPCB Part #
- C5691285
- Package
- Plugin
- Description
- 180Ω 250W Wirewound Resistor ±1% ±100ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.3021
192+
$30.4460
496+
$29.4282
992+
$28.9265
Welcome back, may I help you?