This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC102521004JE

Extended
Manufacturer
Ohmite
MFR.Part #
MC102521004JE
JLCPCB Part #
C4097701
Package
-
Description
-55℃~+180℃ 1.5W 1MΩ Thick Film Resistor ±5% ±50ppm/℃ - Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2553
250+ $1.2599
500+ $1.2163
1000+ $1.1938
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons