
* Images are for reference only
HS250 10K F
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- HS250 10K F
- JLCPCB Part #
- C6571314
- Package
- Plugin
- Description
- 10kΩ 250W Wirewound Resistor ±1% ±25ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9162
200+
$3.9572
500+
$3.8251
1000+
$3.7607
Welcome back, may I help you?