
* Images are for reference only
HS10 10R F
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- HS10 10R F
- JLCPCB Part #
- C2619291
- Package
- Plugin
- Description
- 10W 10Ω ±1% ±100ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8300
200+
$0.7086
500+
$0.6829
1000+
$0.6716
Welcome back, may I help you?