
* Images are for reference only
AW560K
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- AW560K
- JLCPCB Part #
- C19442054
- Package
- Plugin,P=17.5mm
- Description
- -55℃~+150℃ 2.5W 56Ω Ceramic Resistor ±10% 插件,P=17.5mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.1787
200+
$12.8393
500+
$12.4109
1000+
$12.1983
Welcome back, may I help you?