
* Images are for reference only
AP830 40R F 50PPM
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- AP830 40R F 50PPM
- JLCPCB Part #
- C6125720
- Package
- TO-220-2
- Description
- -65℃~+150℃ 30W 40Ω Thick Film Resistor ±1% ±50ppm/℃ TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0792
200+
$2.8253
500+
$2.7302
1000+
$2.6835
Welcome back, may I help you?