
* Images are for reference only
93J3R0E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 93J3R0E
- JLCPCB Part #
- C2647706
- Package
- Plugin,D5.9xL14.7mm
- Description
- 3.25W 3Ω Wirewound Resistor ±100ppm/℃ ±5% 插件,D5.9xL14.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5775
200+
$1.3853
500+
$1.3370
1000+
$1.3128
Welcome back, may I help you?