
* Images are for reference only
805F2K5
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 805F2K5
- JLCPCB Part #
- C19421623
- Package
- -
- Description
- 2.5kΩ 5W Wirewound Resistor ±1% ±20ppm/℃ - Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0480
200+
$7.6002
500+
$7.3474
1000+
$7.2217
Welcome back, may I help you?