
* Images are for reference only
55J7R5E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 55J7R5E
- JLCPCB Part #
- C3536653
- Package
- Plugin,D8xL21mm
- Description
- 5W 7.5Ω Wirewound Resistor ±5% ±50ppm/℃ 插件,D8xL21mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3919
200+
$0.1516
500+
$0.1463
1000+
$0.1437
Welcome back, may I help you?