
* Images are for reference only
47JR10E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 47JR10E
- JLCPCB Part #
- C3442085
- Package
- Plugin,D8.7xL32.5mm
- Description
- -55℃~+275℃ 100mΩ 7W Wirewound Resistor ±5% ±90ppm/℃ 插件,D8.7xL32.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4707
200+
$0.5700
500+
$0.5491
1000+
$0.5395
Welcome back, may I help you?