
* Images are for reference only
41F30R
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 41F30R
- JLCPCB Part #
- C2647209
- Package
- Plugin,D3.2xL11.1mm
- Description
- 1W 30Ω Wirewound Resistor ±1% ±20ppm/℃ 插件,D3.2xL11.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7741
200+
$0.6872
500+
$0.6631
1000+
$0.6519
Welcome back, may I help you?