
* Images are for reference only
20J3K9E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 20J3K9E
- JLCPCB Part #
- C3385542
- Package
- Plugin,D10xL47.2mm
- Description
- 10W 3.9kΩ Wirewound Resistor ±30ppm/℃ ±5% Plugin,D10xL47.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2085
200+
$1.2420
500+
$1.1986
1000+
$1.1761
Welcome back, may I help you?