This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

207A33K94F

Extended
Manufacturer
Ohmite
MFR.Part #
207A33K94F
JLCPCB Part #
C3524486
Package
Plugin,D6.4xL19mm
Description
-60℃~+150℃ 33.94kΩ 500mW ±1% ±10ppm/℃ Plugin,D6.4xL19mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.1971
200+ $5.8819
500+ $5.6747
1000+ $5.5734
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons