
* Images are for reference only
OZ26030001
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- OZ26030001
- JLCPCB Part #
- C558980
- Package
- SMD2520-4P
- Description
- 26MHz 7pF ±10ppm SMD2520-4P Temperature Sensing Resonators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1055
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1055
In-stock Item Pricing
Qty Unit Price
1+
$0.2075
10+
$0.1620
30+
$0.1427
100+
$0.1184
500+
$0.1075
1000+
$0.1010
Related Products
Welcome back, may I help you?