
* Images are for reference only
OZ-SS-112LM1,200
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- OZ-SS-112LM1,200
- JLCPCB Part #
- C5165386
- Package
- Plugin,29.2x12.8mm
- Description
- -30℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 12V 16A 20ms 24V@DC、240V@AC 6 8ms AgSnO2 插件,29.2x12.8mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.3017
10+
$1.0985
30+
$0.9872
100+
$0.8597
500+
$0.8049
1000+
$0.7791
Related Products
Welcome back, may I help you?