
* Images are for reference only
9001-12642C00A
Extended
- Manufacturer
- OUPIIN
- MFR.Part #
- 9001-12642C00A
- JLCPCB Part #
- C3646437
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2A Gold Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 216
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2639
200+
$0.8766
500+
$0.8460
1000+
$0.8299
Related Products
Welcome back, may I help you?