
* Images are for reference only
2533-15TSU
Extended
- Manufacturer
- OUPIIN
- MFR.Part #
- 2533-15TSU
- JLCPCB Part #
- C3168961
- Package
- Plugin,P=1.25mm
- Description
- -55℃~+105℃ 0.3mm 1.25mm 10mm 15P Phosphor Bronze Single-side Contact/Vertical Through Hole Tin Plugin,P=1.25mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8991
200+
$0.7359
500+
$0.7102
1000+
$0.6973
Related Products
Welcome back, may I help you?