
* Images are for reference only
2533-06TRU
Extended
- Manufacturer
- OUPIIN
- MFR.Part #
- 2533-06TRU
- JLCPCB Part #
- C3169874
- Package
- Push-Pull,P=1.25mm
- Description
- -55℃~+105℃ 0.3mm 1.25mm 5mm 6P Phosphor bronze Right Angle Tin Top Contact 弯插,P=1.25mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3760
200+
$0.5331
500+
$0.5138
1000+
$0.5042
Related Products
Welcome back, may I help you?