
* Images are for reference only
2111-1X02G00S-3.5-3.2B
Extended
- Manufacturer
- OUPIIN
- MFR.Part #
- 2111-1X02G00S-3.5-3.2B
- JLCPCB Part #
- C3334531
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1.5mm 125V 2.54mm 2A 2P 3.2mm 3.5mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 985
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0243
200+
$0.0095
500+
$0.0091
1000+
$0.0089
Welcome back, may I help you?