
* Images are for reference only
2044-2X02TSB
Extended
- Manufacturer
- OUPIIN
- MFR.Part #
- 2044-2X02TSB
- JLCPCB Part #
- C3320428
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 2A 4P 8.5mm Copper alloy Square Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1807
350+
$0.0699
700+
$0.0675
1050+
$0.0662
Welcome back, may I help you?