
* Images are for reference only
2011-1X16G00SD025B
Extended
- Manufacturer
- OUPIIN
- MFR.Part #
- 2011-1X16G00SD025B
- JLCPCB Part #
- C3333805
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 16P 2.54mm 2.5mm 3A 3mm 6.1mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1801
200+
$0.0698
500+
$0.0673
1000+
$0.0661
Welcome back, may I help you?