
* Images are for reference only
2011-1X15G00SJ026B
Extended
- Manufacturer
- OUPIIN
- MFR.Part #
- 2011-1X15G00SJ026B
- JLCPCB Part #
- C3349004
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 15P 2.54mm 2.5mm 3A 3mm 6.1mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0555
200+
$0.0215
500+
$0.0207
1000+
$0.0203
Welcome back, may I help you?