
* Images are for reference only
2011-1X01G00SB
Extended
- Manufacturer
- OUPIIN
- MFR.Part #
- 2011-1X01G00SB
- JLCPCB Part #
- C5483956
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1P 2.54mm 3A Black Brass Gold Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2518
200+
$0.5001
500+
$0.4840
1000+
$0.4743
Welcome back, may I help you?