
* Images are for reference only
SMCJ9.0CA
Extended
- Manufacturer
- OTW
- MFR.Part #
- SMCJ9.0CA
- JLCPCB Part #
- C20883216
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1.5kW@10/1000us 10uA 11.1V 15.4V 97.4A 9V Bidirectional TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0702
100+
$0.0555
300+
$0.0483
3000+
$0.0426
6000+
$0.0383
9000+
$0.0360
Related Products
Welcome back, may I help you?