
* Images are for reference only
KZ0DC10VSM
Extended
- Manufacturer
- OTAX Electronics
- MFR.Part #
- KZ0DC10VSM
- JLCPCB Part #
- C36657309
- Package
- SMD,P=2.54mm
- Description
- -30℃~+85℃ 10 10,000 Cycles 400mA SMD(SMT) Tab SMD,P=2.54mm Rotary Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.1358
10+
$2.0907
40+
$2.0600
100+
$2.0277
Related Products
Welcome back, may I help you?