
* Images are for reference only
SFH 4059-QS
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- SFH 4059-QS
- JLCPCB Part #
- C6473705
- Package
- 1206
- Description
- -40℃~+85℃ 1.6V 100mW/sr@70mA 860nm 1206 Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8649
200+
$0.3463
500+
$0.3334
1000+
$0.3286
Related Products
Welcome back, may I help you?