
* Images are for reference only
LS R976-NR-1
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- LS R976-NR-1
- JLCPCB Part #
- C5752633
- Package
- 0805
- Description
- -30℃~+85℃ 160° 180mcd 20mA 2V 633nm 645nm Discrete Diode Red Water Clear 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4968
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4962
In-stock Item Pricing
Qty Unit Price
1+
$0.1280
50+
$0.1039
150+
$0.0919
500+
$0.0829
2500+
$0.0757
4000+
$0.0720
Related Products
Welcome back, may I help you?