
* Images are for reference only
LS M67K-J2L1-1-Z
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- LS M67K-J2L1-1-Z
- JLCPCB Part #
- C5263763
- Package
- SMD,2x1.4mm
- Description
- -40℃~+100℃ 1.8V 120° 2mA 630nm 639nm 9.8mcd Red Water Clear SMD,2x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1772
50+
$0.1408
150+
$0.1250
500+
$0.1055
3000+
$0.0968
6000+
$0.0917
Related Products
Welcome back, may I help you?