
* Images are for reference only
LS L29K-H1J2-1-Z
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- LS L29K-H1J2-1-Z
- JLCPCB Part #
- C5375076
- Package
- 0603
- Description
- -40℃~+100℃ 160° 2.2V 2mA 624nm~636nm 643nm 7.1mcd Discrete Diode Red 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4963
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4961
In-stock Item Pricing
Qty Unit Price
1+
$0.2330
50+
$0.1845
150+
$0.1636
500+
$0.1376
2500+
$0.1261
5000+
$0.1192
Related Products
Welcome back, may I help you?